



0451300403 | |
|---|---|
DigiKey Part Number | WM16369-ND |
Manufacturer | |
Manufacturer Product Number | 0451300403 |
Description | NANO-FIT 4CIRCUIT 300MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451300403 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.64000 | ¥57.64 |
| 10 | ¥48.99100 | ¥489.91 |
| 25 | ¥45.91840 | ¥1,147.96 |
| 50 | ¥43.72520 | ¥2,186.26 |
| 100 | ¥41.63780 | ¥4,163.78 |
| 250 | ¥39.03108 | ¥9,757.77 |
| 500 | ¥37.16934 | ¥18,584.67 |
| 1,000 | ¥35.39682 | ¥35,396.82 |











