6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Example of Nano-Fit Assembly
Example of Mega-Fit assembly

0451300603

DigiKey Part Number
WM16372-ND
Manufacturer
Manufacturer Product Number
0451300603
Description
NANO-FIT 6CIRCUIT 300MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0451300603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.098" (2.50mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 686
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.60000¥73.60
10¥62.54400¥625.44
25¥58.62240¥1,465.56
50¥55.82240¥2,791.12
100¥53.15710¥5,315.71
250¥49.83020¥12,457.55
500¥47.45362¥23,726.81
1,000¥45.19102¥45,191.02
Manufacturers Standard Package