



0451301003 | |
|---|---|
DigiKey Part Number | WM16378-ND |
Manufacturer | |
Manufacturer Product Number | 0451301003 |
Description | NANO-FIT 10CIRCUIT 300MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451301003 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.77000 | ¥95.77 |
| 10 | ¥81.37700 | ¥813.77 |
| 25 | ¥76.27600 | ¥1,906.90 |
| 50 | ¥72.63540 | ¥3,631.77 |
| 100 | ¥69.16940 | ¥6,916.94 |
| 250 | ¥64.84076 | ¥16,210.19 |
| 500 | ¥61.74842 | ¥30,874.21 |
| 1,000 | ¥58.80472 | ¥58,804.72 |







