



0451300803 | |
|---|---|
DigiKey Part Number | WM16375-ND |
Manufacturer | |
Manufacturer Product Number | 0451300803 |
Description | NANO-FIT 8CIRCUIT 300MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451300803 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.10000 | ¥84.10 |
| 10 | ¥71.44200 | ¥714.42 |
| 25 | ¥66.96840 | ¥1,674.21 |
| 50 | ¥63.76960 | ¥3,188.48 |
| 100 | ¥60.72640 | ¥6,072.64 |
| 250 | ¥56.92628 | ¥14,231.57 |
| 500 | ¥54.21132 | ¥27,105.66 |
| 1,000 | ¥51.62678 | ¥51,626.78 |




