10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Example of Nano-Fit Assembly
Example of Mega-Fit assembly

0451301001

DigiKey Part Number
WM16377-ND
Manufacturer
Manufacturer Product Number
0451301001
Description
NANO-FIT 10 CIRCUIT 150MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
0451301001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.098" (2.50mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 847
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.99000¥87.99
10¥74.76100¥747.61
25¥70.08000¥1,752.00
50¥66.73400¥3,336.70
100¥63.54830¥6,354.83
250¥59.57144¥14,892.86
500¥56.73036¥28,365.18
1,000¥54.02590¥54,025.90
Manufacturers Standard Package