Blade Contact 20-22 AWG Crimp Male Blade Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact 20-22 AWG Crimp Male Blade Tin
Molex - Product Spotlight - VersaBlade Wire-to-Wire Connector System

0357450110

DigiKey Part Number
WM3163TR-ND - Tape & Reel (TR)
WM3163CT-ND - Cut Tape (CT)
23-0357450110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0357450110
Description
TERM BLADE MALE 20-22AWG TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blade Contact 20-22 AWG Crimp Male Blade Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20-22 AWG
Manufacturer
Molex
Contact Material
Brass
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
31.5µin (0.80µm)
Part Status
Active
Type
Stamped
Contact Type
Male Blade
Base Product Number
Contact Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,329
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.80200¥8.02
25¥0.74760¥18.69
50¥0.71280¥35.64
100¥0.67810¥67.81
250¥0.63580¥158.95
500¥0.60536¥302.68
1,000¥0.57642¥576.42
2,500¥0.54030¥1,350.75
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.60646¥3,032.30
10,000¥0.57749¥5,774.90
15,000¥0.56119¥8,417.85
25,000¥0.54132¥13,533.00
35,000¥0.52863¥18,502.05
50,000¥0.51549¥25,774.50
Manufacturers Standard Package