


0351500400 | |
|---|---|
DigiKey Part Number | WM5373-ND |
Manufacturer | |
Manufacturer Product Number | 0351500400 |
Description | CONN HSG RCPT 4POS 6.20MM NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500400 Models |
Category | Row Spacing 0.350" (8.90mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Stacking Direction Top to Bottom and Side to Side |
Connector Type Receptacle | Fastening Type Locking Ramp |
Contact Type Female Blade Socket, Male Blade | Note Contacts Sold Separately |
Number of Positions 4 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.244" (6.20mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.99000 | ¥4.99 |
| 10 | ¥4.20800 | ¥42.08 |
| 25 | ¥3.94000 | ¥98.50 |
| 50 | ¥3.75120 | ¥187.56 |
| 100 | ¥3.57180 | ¥357.18 |
| 250 | ¥3.34804 | ¥837.01 |
| 500 | ¥3.18812 | ¥1,594.06 |
| 1,000 | ¥3.03582 | ¥3,035.82 |
| 2,500 | ¥2.84569 | ¥7,114.22 |










