


0357460310 | |
|---|---|
DigiKey Part Number | WM3168TR-ND - Tape & Reel (TR) WM3168CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357460310 |
Description | TERM BLADE FEMALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357460310 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥1.08300 | ¥10.83 |
| 25 | ¥1.01560 | ¥25.39 |
| 50 | ¥0.96760 | ¥48.38 |
| 100 | ¥0.92050 | ¥92.05 |
| 250 | ¥0.86272 | ¥215.68 |
| 500 | ¥0.82154 | ¥410.77 |
| 1,000 | ¥0.78234 | ¥782.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73835 | ¥2,215.05 |
| 6,000 | ¥0.70307 | ¥4,218.42 |
| 9,000 | ¥0.68324 | ¥6,149.16 |
| 15,000 | ¥0.65905 | ¥9,885.75 |
| 21,000 | ¥0.64359 | ¥13,515.39 |
| 30,000 | ¥0.62759 | ¥18,827.70 |


























