
1116146 | |
|---|---|
DigiKey Part Number | 277-1116146-ND |
Manufacturer | |
Manufacturer Product Number | 1116146 |
Description | CABLE MARKER, ROLL, WHITE/BLACK, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black, White Standard Label 2.50" x 0.94" (63.5mm x 24.0mm); Cable O.D. 0.55" (14.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116146 Models |
Category | Label Size 2.50" x 0.94" (63.5mm x 24.0mm); Cable O.D. 0.55" (14.0mm) |
Manufacturer Phoenix Contact | Color Black, White |
Series | Material Vinyl Polymer |
Packaging Box | Operating Temperature -40°C ~ 80°C |
Part Status Active | Base Product Number |
Label Type Standard |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥351.56000 | ¥351.56 |










