1 Position Blade Type Power Housing Connector Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Blade Type Power Housing Connector Plug Natural
0351510110
0351510110
Molex - Product Spotlight - VersaBlade Wire-to-Wire Connector System

0351510110

DigiKey Part Number
WM3132-ND
Manufacturer
Manufacturer Product Number
0351510110
Description
CONN HSG PLUG 1POS NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
0351510110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Natural
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Plug
Material - Insulation
Polybutylene Terephthalate (PBT)
Contact Type
Female Blade Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
1
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,066
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.10000¥2.10
10¥1.75000¥17.50
25¥1.63760¥40.94
50¥1.55880¥77.94
100¥1.48450¥148.45
250¥1.39164¥347.91
500¥1.32498¥662.49
1,000¥1.26164¥1,261.64
2,500¥1.18255¥2,956.38