1 Position Blade Type Power Housing Connector Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Blade Type Power Housing Connector Receptacle Natural
0351500100
0351500100
Molex - Product Spotlight - VersaBlade Wire-to-Wire Connector System

0351500100

DigiKey Part Number
WM2999-ND
Manufacturer
Manufacturer Product Number
0351500100
Description
CONN HSG RCPT 1POS NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
0351500100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Natural
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Receptacle
Material - Insulation
Polybutylene Terephthalate (PBT)
Contact Type
Male Blade
Operating Temperature
-40°C ~ 105°C
Number of Positions
1
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.31316¥1,313.16