


0357450310 | |
|---|---|
DigiKey Part Number | WM3165TR-ND - Tape & Reel (TR) WM3165CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357450310 |
Description | TERM BLADE MALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357450310 Models |
Category | Wire Gauge 18-20 AWG |
Manufacturer Molex | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Type Stamped |
Contact Type Male Blade | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.23200 | ¥12.32 |
| 25 | ¥1.15440 | ¥28.86 |
| 50 | ¥1.10000 | ¥55.00 |
| 100 | ¥1.04700 | ¥104.70 |
| 250 | ¥0.98148 | ¥245.37 |
| 500 | ¥0.93450 | ¥467.25 |
| 1,000 | ¥0.88977 | ¥889.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83976 | ¥2,519.28 |
| 6,000 | ¥0.79967 | ¥4,798.02 |
| 9,000 | ¥0.77710 | ¥6,993.90 |
| 15,000 | ¥0.74959 | ¥11,243.85 |
| 21,000 | ¥0.73200 | ¥15,372.00 |
| 30,000 | ¥0.71382 | ¥21,414.60 |





























