2 Position Blade Type Power Housing Connector Plug Natural 0.244" (6.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Blade Type Power Housing Connector Plug Natural 0.244" (6.20mm)
0351500210
0351500210
Molex - Product Spotlight - VersaBlade Wire-to-Wire Connector System

0351500210

DigiKey Part Number
WM3123-ND
Manufacturer
Manufacturer Product Number
0351500210
Description
CONN HSG PLUG 2POS 6.20MM NAT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Plug Natural 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0351500210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Natural
Packaging
Bulk
Stacking Direction
Side to Side
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Plug
Note
Contacts Sold Separately
Contact Type
Male Blade
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Positions
2
Operating Temperature
-30°C ~ 105°C
Pitch
0.244" (6.20mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52,829
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.97000¥2.97
10¥2.51900¥25.19
25¥2.35840¥58.96
50¥2.24480¥112.24
100¥2.13710¥213.71
250¥2.00296¥500.74
500¥1.90706¥953.53
1,000¥1.81591¥1,815.91
2,500¥1.70215¥4,255.38
Manufacturers Standard Package