
0351510212 | |
|---|---|
DigiKey Part Number | 0351510212-ND |
Manufacturer | |
Manufacturer Product Number | 0351510212 |
Description | CONN HSG RCPT 2POS 6.20MM RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Red 0.244" (6.20mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Red |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 2 | Operating Temperature -40°C ~ 120°C |
Pitch 0.244" (6.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 21,000 | ¥1.29222 | ¥27,136.62 |







