



0351500290 | |
|---|---|
DigiKey Part Number | WM3124-ND |
Manufacturer | |
Manufacturer Product Number | 0351500290 |
Description | ACCESSORY RETAINER 2POS NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For VersaBlade Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 0351500290 Models |
Category | For Use With/Related Products VersaBlade Contacts |
Manufacturer Molex | Specifications 2 Positions |
Series | Color Natural |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Base Product Number |
Accessory Type Retainer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.69100 | ¥6.91 |
| 25 | ¥0.65080 | ¥16.27 |
| 50 | ¥0.61760 | ¥30.88 |
| 100 | ¥0.58870 | ¥58.87 |
| 250 | ¥0.55184 | ¥137.96 |
| 500 | ¥0.52540 | ¥262.70 |
| 1,000 | ¥0.50021 | ¥500.21 |
| 2,500 | ¥0.46886 | ¥1,172.15 |








