0351510214 | ||
---|---|---|
DigiKey Part Number | WM4321-ND | |
Manufacturer | ||
Manufacturer Product Number | 0351510214 | |
Description | CONN HSG RCPT 2POS 6.20MM BLUE | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Blue 0.244" (6.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0351510214 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 2 | |
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.89000 | ¥3.89 |
10 | ¥3.14400 | ¥31.44 |
100 | ¥2.30280 | ¥230.28 |
1,000 | ¥1.83205 | ¥1,832.05 |
2,500 | ¥1.67502 | ¥4,187.55 |