



0528520770 | |
|---|---|
DigiKey Part Number | WM11074TR-ND - Tape & Reel (TR) WM11074CT-ND - Cut Tape (CT) WM11074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528520770 |
Description | CONN FFC FPC BOTTOM 7POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528520770 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 80°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥6.22700 | ¥62.27 |
| 25 | ¥5.83520 | ¥145.88 |
| 50 | ¥5.55580 | ¥277.79 |
| 100 | ¥5.29030 | ¥529.03 |
| 250 | ¥4.95836 | ¥1,239.59 |
| 500 | ¥4.72168 | ¥2,360.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.87872 | ¥4,878.72 |
| 2,000 | ¥4.64580 | ¥9,291.60 |
| 3,000 | ¥4.51481 | ¥13,544.43 |
| 5,000 | ¥4.35505 | ¥21,775.25 |
| 7,000 | ¥4.25295 | ¥29,770.65 |
| 10,000 | ¥4.14735 | ¥41,473.50 |














