7 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152670751

DigiKey Part Number
0152670751-ND
Manufacturer
Manufacturer Product Number
0152670751
Description
CABLE FFC/FPC 7POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670751 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-07-A-0101-C-4-08-4-TGCT2342073-10-07-A-0101-C-4-08-4-T-ND¥6.47000Similar
In-Stock: 203
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.25000¥16.25
10¥13.80200¥138.02
25¥12.93360¥323.34
50¥12.31420¥615.71
100¥11.72620¥1,172.62
250¥10.99156¥2,747.89
500¥10.46674¥5,233.37
1,000¥9.96718¥9,967.18
3,000¥9.22409¥27,672.27
Manufacturers Standard Package