



0351820192 | |
|---|---|
DigiKey Part Number | WM13185-ND |
Manufacturer | |
Manufacturer Product Number | 0351820192 |
Description | ACCESSORY RETAINER 1POS RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Receptacle Housing |
Datasheet | Datasheet |
EDA/CAD Models | 0351820192 Models |
Category | For Use With/Related Products Receptacle Housing |
Manufacturer Molex | Specifications 1 Position |
Series | Color Red |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Base Product Number |
Accessory Type Retainer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100,000 | ¥0.35584 | ¥35,584.00 |



