Connector Retainer For Receptacle Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retainer For Receptacle Housing
0351820190
0351820190

0351820190

DigiKey Part Number
WM13184-ND
Manufacturer
Manufacturer Product Number
0351820190
Description
ACCESSORY RETAINER 1POS NATURAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Retainer For Receptacle Housing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Receptacle Housing
Manufacturer
Molex
Specifications
1 Position
Series
Color
Natural
Packaging
Bag
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Base Product Number
Accessory Type
Retainer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,209
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.61200¥6.12
25¥0.57240¥14.31
50¥0.54420¥27.21
100¥0.51850¥51.85
250¥0.48628¥121.57
500¥0.46296¥231.48
1,000¥0.44079¥440.79
2,500¥0.41314¥1,032.85
Manufacturers Standard Package