0192670123 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 1,839
Unit Price: ¥36.00000
Datasheet

Parametric Equivalent


3M
In Stock: 8,700
Unit Price: ¥54.00000
Datasheet

Parametric Equivalent


3M
In Stock: 1,262
Unit Price: ¥56.00000

Parametric Equivalent


3M
In Stock: 14,711
Unit Price: ¥54.00000
Datasheet

Parametric Equivalent


3M
In Stock: 1,850
Unit Price: ¥55.00000
Datasheet

Parametric Equivalent


3M
In Stock: 7,153
Unit Price: ¥56.00000
Datasheet

Parametric Equivalent


3M
In Stock: 28,097
Unit Price: ¥55.00000
Datasheet

Parametric Equivalent


3M
In Stock: 817
Unit Price: ¥64.00000
Datasheet

Parametric Equivalent


3M
In Stock: 339
Unit Price: ¥2,572.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 6,250
Unit Price: ¥60.53920
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1,174
Unit Price: ¥161.00000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 390
Unit Price: ¥48.00000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 1
Unit Price: ¥8,174.00000
Datasheet
Perma-Fit 19267 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670123

DigiKey Part Number
WM12974-5-ND
Manufacturer
Manufacturer Product Number
0192670123
Description
HEATSHRINK 1/8" X 5' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 1/8" BLACK
In-Stock: 2000
Unit Price: ¥1.56059
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 0
Unit Price: ¥3.47608
HEATSHRINK 1/8" X 500' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 50' BLACK
In-Stock: 0
Unit Price: