
FP-301 1/8" BU 500' | |
|---|---|
DigiKey Part Number | 19-FP-3011/8"BU500'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/8" BU 500' |
Description | HEATSHRINK FP301 1/8" BLUE FOOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue Enter Number of Feet in Order Quantity |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.21000 | ¥15.21 |
| 5 | ¥12.54400 | ¥62.72 |
| 10 | ¥11.53400 | ¥115.34 |
| 20 | ¥10.61250 | ¥212.25 |
| 50 | ¥9.49900 | ¥474.95 |
| 100 | ¥8.73670 | ¥873.67 |
| 250 | ¥8.12440 | ¥2,031.10 |









