Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/8" WT 500'

DigiKey Part Number
FP018W-500-ND
19-FP-3011/8"WT500'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 1/8" WT 500'
Description
HEATSHRINK FP301 1/8" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Spool
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
500.0' (152.4m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,479 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.79000¥15.79
5¥13.00600¥65.03
10¥11.96200¥119.62
20¥10.99900¥219.98
50¥9.84780¥492.39
100¥9.05650¥905.65
250¥8.45592¥2,113.98
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥5.06858¥2,534.29
Manufacturers Standard Package
Alternate Color
HEATSHRINK FP301 1/8" BLACK
In-Stock: 67158
Unit Price: ¥15.60000
HEATSHRINK FP301 1/8" 500' BLU
In-Stock: 500
Unit Price: ¥5.32192
HEATSHRINK FP301 1/8" CLEAR
In-Stock: 16877
Unit Price: ¥15.60000
HEATSHRINK FP301 1/8" 500' GRN
In-Stock: 15981
Unit Price: ¥16.07000
HEATSHRINK FP301 1/8" RED
In-Stock: 7485
Unit Price: ¥16.16000
Alternate Length
HEATSHRINK FP301 1/8" 250' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/8" 100' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/8" 50' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/8" 25' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/8" 5' WHITE
In-Stock: 0
Unit Price: