


0190700035 | |
|---|---|
DigiKey Part Number | WM6955TR-ND - Tape & Reel (TR) WM6955CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700035 |
Description | CONN RING CIRC 18-22AWG #3/8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.544" (13.82mm) | |
Length - Overall | 1.259" (31.98mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.66000 | ¥5.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.58681 | ¥3,880.21 |
| 3,000 | ¥2.46332 | ¥7,389.96 |
| 4,500 | ¥2.39384 | ¥10,772.28 |
| 7,500 | ¥2.30910 | ¥17,318.25 |
| 10,500 | ¥2.25496 | ¥23,677.08 |
| 15,000 | ¥2.19895 | ¥32,984.25 |
| 37,500 | ¥2.06140 | ¥77,302.50 |












