0190030051 | |
---|---|
DigiKey Part Number | WM6897TR-ND - Tape & Reel (TR) WM6897CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030051 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.86500 | ¥28.65 |
100 | ¥2.10000 | ¥210.00 |
1,000 | ¥1.67011 | ¥1,670.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.52694 | ¥3,817.35 |
5,000 | ¥1.43151 | ¥7,157.55 |
12,500 | ¥1.28837 | ¥16,104.62 |
25,000 | ¥1.26928 | ¥31,732.00 |
62,500 | ¥1.24065 | ¥77,540.62 |