


0190020033 | |
|---|---|
DigiKey Part Number | 900-0190020033TR-ND - Tape & Reel (TR) 900-0190020033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020033 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020033 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.800" (20.32mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.47400 | ¥34.74 |
| 25 | ¥3.25520 | ¥81.38 |
| 50 | ¥3.09940 | ¥154.97 |
| 100 | ¥2.95090 | ¥295.09 |
| 250 | ¥2.76608 | ¥691.52 |
| 500 | ¥2.63374 | ¥1,316.87 |
| 1,000 | ¥2.50787 | ¥2,507.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.53172 | ¥6,329.30 |
| 5,000 | ¥2.41088 | ¥12,054.40 |
| 7,500 | ¥2.34289 | ¥17,571.67 |
| 12,500 | ¥2.26000 | ¥28,250.00 |
| 17,500 | ¥2.20701 | ¥38,622.67 |
| 25,000 | ¥2.15220 | ¥53,805.00 |


