8 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
PPTC081LGBN-RC
PPTC081LGBN-RC

PPTC081LGBN-RC

DigiKey Part Number
S5444-ND
Manufacturer
Manufacturer Product Number
PPTC081LGBN-RC
Description
CONN HDR 8POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Insulation Color
Black
Packaging
Tray
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Length - Post
0.124" (3.15mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyester
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,172
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥5.32600¥53.26
100¥4.52450¥452.45
500¥4.03824¥2,019.12
1,000¥3.84530¥3,845.30
5,000¥3.43253¥17,162.65
10,000¥3.26878¥32,687.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.