Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC08SABN

DigiKey Part Number
S1021E-08-ND
Manufacturer
Manufacturer Product Number
PBC08SABN
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC08SABN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.230" (5.84mm)
Mfr
Overall Contact Length
0.560" (14.22mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 723
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥7.40400¥74.04
100¥6.29300¥629.30
500¥5.61702¥2,808.51
1,000¥5.34888¥5,348.88
5,000¥4.77475¥23,873.75
10,000¥4.54702¥45,470.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 1330
Unit Price: ¥23.46000
CONN HEADER VERT 1POS
In-Stock: 2735
Unit Price: ¥3.49000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 3602
Unit Price: ¥4.30000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 9978
Unit Price: ¥5.01000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 347
Unit Price: ¥5.82000