Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC08SAEN

DigiKey Part Number
S1052E-08-ND
Manufacturer
Manufacturer Product Number
PEC08SAEN
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC08SAEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.520" (13.21mm)
Mfr
Overall Contact Length
0.850" (21.59mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,799
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.04000¥9.04
10¥7.68200¥76.82
100¥6.52750¥652.75
500¥5.82634¥2,913.17
1,000¥5.54808¥5,548.08
5,000¥4.95266¥24,763.30
10,000¥4.71644¥47,164.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 1989
Unit Price: ¥24.62000
CONN HEADER VERT 1POS
In-Stock: 944
Unit Price: ¥3.58000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 512
Unit Price: ¥4.39000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: ¥5.19000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4028
Unit Price: ¥6.00000