
PEC01SAEN | |
|---|---|
DigiKey Part Number | S1052E-01-ND |
Manufacturer | |
Manufacturer Product Number | PEC01SAEN |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
EDA/CAD Models | PEC01SAEN Models |
Category | Contact Length - Post 0.520" (13.21mm) |
Mfr | Overall Contact Length 0.850" (21.59mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -65°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Current Rating (Amps) 3A |
Fastening Type Push-Pull | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Length - Mating 0.230" (5.84mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.01700 | ¥30.17 |
| 100 | ¥2.55960 | ¥255.96 |
| 500 | ¥2.28422 | ¥1,142.11 |
| 1,000 | ¥2.17509 | ¥2,175.09 |
| 5,000 | ¥1.94150 | ¥9,707.50 |
| 10,000 | ¥1.84885 | ¥18,488.50 |






