
PEC36SAEN | |
|---|---|
DigiKey Part Number | S1052E-36-ND |
Manufacturer | |
Manufacturer Product Number | PEC36SAEN |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PEC36SAEN Models |
Category | Contact Length - Post 0.520" (13.21mm) |
Mfr | Overall Contact Length 0.850" (21.59mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.62000 | ¥24.62 |
| 50 | ¥18.69540 | ¥934.77 |
| 100 | ¥17.80270 | ¥1,780.27 |
| 500 | ¥15.89112 | ¥7,945.56 |
| 1,000 | ¥15.13282 | ¥15,132.82 |
| 5,000 | ¥13.50974 | ¥67,548.70 |













