
0151341001 | |
|---|---|
DigiKey Part Number | WM17199-ND |
Manufacturer | |
Manufacturer Product Number | 0151341001 |
Description | PICOBLADE 10 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151341001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.61000 | ¥54.61 |
| 10 | ¥46.42000 | ¥464.20 |
| 25 | ¥43.51200 | ¥1,087.80 |
| 50 | ¥41.43500 | ¥2,071.75 |
| 100 | ¥39.45600 | ¥3,945.60 |
| 250 | ¥36.98664 | ¥9,246.66 |
| 500 | ¥35.22218 | ¥17,611.09 |
| 1,000 | ¥33.54240 | ¥33,542.40 |
| 2,500 | ¥31.44515 | ¥78,612.88 |














