10 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151341005

DigiKey Part Number
WM17202-ND
Manufacturer
Manufacturer Product Number
0151341005
Description
PICOBLADE 10 CIRCUIT 450MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151341005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.48' (450.00mm)
Manufacturer
Molex
Features
Friction Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
10
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,181
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.69000¥62.69
10¥53.29200¥532.92
25¥49.95080¥1,248.77
50¥47.56400¥2,378.20
100¥45.29390¥4,529.39
250¥42.45884¥10,614.71
500¥40.43316¥20,216.58
1,000¥38.50527¥38,505.27
Manufacturers Standard Package
Alternate Length
PICOBLADE 10 CIRCUIT 50MM
In-Stock: 2016
Unit Price: ¥55.66000
PICOBLADE 10 CIRCUIT 100MM
In-Stock: 0
Unit Price: ¥63.51000
PICOBLADE 10 CIRCUIT 600MM
In-Stock: 934
Unit Price: ¥65.50000
PICOBLADE 10 CIRCUIT 150MM
In-Stock: 3593
Unit Price: ¥55.66000
PICOBLADE 10 CIRCUIT 300MM
In-Stock: 1380
Unit Price: ¥59.05000