0151320502 | ||
---|---|---|
DigiKey Part Number | WM16719-ND | |
Manufacturer | ||
Manufacturer Product Number | 0151320502 | |
Description | CABLE ASSY PICOLOCK 5 POS 150MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥32.15600 | ¥321.56 |
100 | ¥25.57790 | ¥2,557.79 |
1,000 | ¥21.19284 | ¥21,192.84 |
2,500 | ¥19.73123 | ¥49,328.07 |