2053410205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2053410205
2053410205
2053410205

2053410205

DigiKey Part Number
900-2053410205-ND
Manufacturer
Manufacturer Product Number
2053410205
Description
CONN RCPT HSG 5POS 2.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2053410205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,072
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.03000¥4.03
10¥3.42000¥34.20
25¥3.20600¥80.15
50¥3.05320¥152.66
100¥2.90770¥290.77
250¥2.72496¥681.24
500¥2.59464¥1,297.32
1,000¥2.47074¥2,470.74
3,000¥2.28634¥6,859.02
Manufacturers Standard Package