



0151320402 | |
|---|---|
DigiKey Part Number | WM16713-ND |
Manufacturer | |
Manufacturer Product Number | 0151320402 |
Description | CABLE ASSY PICOLOCK 4 POS 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320402 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 10 | ¥30.14400 | ¥301.44 |
| 25 | ¥28.25680 | ¥706.42 |
| 50 | ¥26.90560 | ¥1,345.28 |
| 100 | ¥25.62040 | ¥2,562.04 |
| 250 | ¥24.01608 | ¥6,004.02 |
| 500 | ¥22.87002 | ¥11,435.01 |
| 1,000 | ¥21.77904 | ¥21,779.04 |
| 2,500 | ¥20.41684 | ¥51,042.10 |







