



0039012166 | |
|---|---|
DigiKey Part Number | WM23607-ND |
Manufacturer | |
Manufacturer Product Number | 0039012166 |
Description | CONN PLUG HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Ivory 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012166 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥9.56800 | ¥95.68 |
| 25 | ¥8.96480 | ¥224.12 |
| 50 | ¥8.53620 | ¥426.81 |
| 100 | ¥8.12780 | ¥812.78 |
| 250 | ¥7.61864 | ¥1,904.66 |
| 500 | ¥7.25478 | ¥3,627.39 |
| 1,200 | ¥6.82006 | ¥8,184.07 |
| 3,600 | ¥6.31157 | ¥22,721.65 |






















