




0039000128 | |
|---|---|
DigiKey Part Number | WM17690TR-ND - Tape & Reel (TR) WM17690CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000128 |
Description | CONN PIN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.70000 | ¥1.70 |
| 10 | ¥1.41300 | ¥14.13 |
| 25 | ¥1.32400 | ¥33.10 |
| 50 | ¥1.26140 | ¥63.07 |
| 100 | ¥1.20140 | ¥120.14 |
| 250 | ¥1.12576 | ¥281.44 |
| 500 | ¥1.07190 | ¥535.95 |
| 1,000 | ¥1.02063 | ¥1,020.63 |
| 2,500 | ¥0.95667 | ¥2,391.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.91730 | ¥5,503.80 |
| 12,000 | ¥0.87351 | ¥10,482.12 |
| 18,000 | ¥0.84887 | ¥15,279.66 |
| 30,000 | ¥0.81883 | ¥24,564.90 |
| 42,000 | ¥0.79963 | ¥33,584.46 |
| 60,000 | ¥0.77977 | ¥46,786.20 |



















