8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
15060085
15-06-0085
15-06-0085

0015060085

DigiKey Part Number
23-0015060085-ND
Manufacturer
Manufacturer Product Number
0015060085
Description
CONN PLUG HSG 8POS 4.20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0015060085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Features
Blind Mating
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 764
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.30000¥8.30
10¥7.02600¥70.26
25¥6.57880¥164.47
50¥6.26580¥313.29
100¥5.96600¥596.60
250¥5.59212¥1,398.03
500¥5.32484¥2,662.42
1,000¥5.07049¥5,070.49
2,500¥4.75303¥11,882.57
Manufacturers Standard Package