Enclosed AC DC Converters 1 Output 24V 210mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 210mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Navigating the Complexities of AC/DC Designs and Specifications
RAC: Low Cost Miniature AC/DC Power Supplies

RAC05-24SK/277

DigiKey Part Number
945-3188-ND
Manufacturer
Manufacturer Product Number
RAC05-24SK/277
Description
AC/DC CONVERTER 24V 5W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 210mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-24SK/277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Recom Power
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
84%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
9-DIP Module, 4 Leads
Type
Enclosed
Size / Dimension
1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Line Regulation
±0.5%
Voltage - Output 1
24V
Load Regulation
1%
Current - Output (Max)
210mA
Weight
0.069 lb (31.3 g)
Power (Watts)
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 731
Factory Stock: 348
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.88000¥102.88
5¥98.01600¥490.08
10¥95.97300¥959.73
25¥93.34520¥2,333.63
50¥91.40660¥4,570.33
100¥89.50780¥8,950.78
250¥87.05724¥21,764.31
500¥85.24862¥42,624.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.