



RAC05-24SK | |
|---|---|
DigiKey Part Number | 945-3118-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-24SK |
Description | AC/DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 210mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-24SK Models |
Category | Features Universal Input |
Manufacturer Recom Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 84% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Line Regulation ±0.5% |
Voltage - Output 1 24V | Load Regulation ±1% |
Current - Output (Max) 210mA | Weight 0.044 lb (19.96 g) |
Power (Watts) 5 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.59000 | ¥97.59 |
| 5 | ¥92.92200 | ¥464.61 |
| 10 | ¥90.98600 | ¥909.86 |
| 25 | ¥88.49560 | ¥2,212.39 |
| 50 | ¥86.65640 | ¥4,332.82 |
| 100 | ¥84.85680 | ¥8,485.68 |
| 250 | ¥82.53356 | ¥20,633.39 |
| 500 | ¥80.81904 | ¥40,409.52 |








