13 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009508133

DigiKey Part Number
WM19402-ND
Manufacturer
Manufacturer Product Number
0009508133
Description
CONN RCPT HSG 13POS 3.96MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009508133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10,131 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥2.32610¥27,913.20

Other Suppliers on DigiKey

10,131In Stock
Ships from WEC