Image for C25F4TM250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C25F4TM250

DigiKey Part Number
4008-C25F4TM250-ND
Manufacturer
Manufacturer Product Number
C25F4TM250
Description
NSX250F 36KA AC 4P4D 250A TMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 250A 690 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
250A
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Series
Actuator Type
Toggle
Packaging
Box
Number of Poles
4
Part Status
Active
Illumination
None
Mounting Type
Chassis Mount
Approval Agency
EN 60947, IEC 60947
Breaker Type
Thermal Magnetic
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48,086.07000¥48,086.07
Manufacturers Standard Package