Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Molex - Quixon Quick Disconnect Terminals

0191150015

DigiKey Part Number
WM3693TR-ND - Tape & Reel (TR)
WM3693CT-ND - Cut Tape (CT)
900-0191150015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0191150015
Description
CONN SPADE TERM 18-22AWG #10 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191150015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.140" (3.56mm)
Stud/Tab Size
10 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.330" (8.38mm)
Length - Ring Center to Termination
0.261" (6.63mm)
Length - Overall
0.921" (23.39mm)
Length - Termination
0.411" (10.44mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.156" (3.96mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,167
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.75000¥4.75
10¥4.04700¥40.47
25¥3.79240¥94.81
50¥3.61160¥180.58
100¥3.43970¥343.97
250¥3.22376¥805.94
500¥3.06958¥1,534.79
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.89505¥4,342.57
3,000¥2.75685¥8,270.55
4,500¥2.67909¥12,055.91
7,500¥2.58428¥19,382.10
10,500¥2.52367¥26,498.53
15,000¥2.46099¥36,914.85
Manufacturers Standard Package