
34489 | |
|---|---|
DigiKey Part Number | A127608-ND |
Manufacturer | |
Manufacturer Product Number | 34489 |
Description | CONN SPADE TERM 12-14AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 34489 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12-14 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.330" (8.38mm) |
Width - Outer Edges 0.421" (10.69mm) | Length - Termination 0.196" (4.98mm) |
Length - Overall 0.759" (19.28mm) | Tongue Inside Opening 0.197" (5.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.55000 | ¥11.55 |
| 10 | ¥9.82100 | ¥98.21 |
| 25 | ¥9.20360 | ¥230.09 |
| 50 | ¥8.76300 | ¥438.15 |
| 100 | ¥8.34490 | ¥834.49 |
| 250 | ¥7.82192 | ¥1,955.48 |
| 500 | ¥7.44824 | ¥3,724.12 |
| 1,000 | ¥7.09262 | ¥7,092.62 |
| 3,000 | ¥6.56372 | ¥19,691.16 |


