Connector Header Through Hole 13 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481135

DigiKey Part Number
WM50008-13-ND
Manufacturer
Manufacturer Product Number
0026481135
Description
CONN HEADER VERT 13POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.450" (11.43mm)
Mfr
Contact Length - Post
0.172" (4.37mm)
Series
Overall Contact Length
0.750" (19.05mm)
Packaging
Bulk
Insulation Height
0.500" (12.70mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,361
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.89000¥14.89
10¥12.62000¥126.20
100¥10.72700¥1,072.70
500¥9.57450¥4,787.25
1,000¥9.11751¥9,117.51
5,000¥8.13931¥40,696.55
10,000¥7.75128¥77,512.80
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS 3.96MM
In-Stock: 14261
Unit Price: ¥4.55000
CONN HEADER VERT 3POS 3.96MM
In-Stock: 8889
Unit Price: ¥5.13000
CONN HEADER VERT 4POS 3.96MM
In-Stock: 16192
Unit Price: ¥6.53000
CONN HEADER VERT 5POS 3.96MM
In-Stock: 2760
Unit Price: ¥6.86000
CONN HEADER VERT 6POS 3.96MM
In-Stock: 8425
Unit Price: ¥8.44000