
0026033131 | |
|---|---|
DigiKey Part Number | WM19506-ND |
Manufacturer | |
Manufacturer Product Number | 0026033131 |
Description | CONN RCPT HSG 13POS 3.96MM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026033131 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.34900 | ¥23.49 |
| 25 | ¥2.19640 | ¥54.91 |
| 50 | ¥2.09240 | ¥104.62 |
| 100 | ¥1.99220 | ¥199.22 |
| 250 | ¥1.86736 | ¥466.84 |
| 500 | ¥1.77822 | ¥889.11 |
| 1,000 | ¥1.69320 | ¥1,693.20 |
| 3,000 | ¥1.56683 | ¥4,700.49 |

























