13 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009507131

DigiKey Part Number
WM19398-ND
Manufacturer
Manufacturer Product Number
0009507131
Description
CONN RCPT HSG 13POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009507131 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,449
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥2.25800¥22.58
25¥2.11400¥52.85
50¥2.01300¥100.65
100¥1.91620¥191.62
250¥1.79560¥448.90
500¥1.70990¥854.95
1,500¥1.58216¥2,373.24
3,000¥1.50663¥4,519.89
Manufacturers Standard Package