Non-Gendered Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Gold 22-26 AWG Crimp
0008550106
0008550106

0008550106

DigiKey Part Number
WM13085-ND
Manufacturer
Manufacturer Product Number
0008550106
Description
CONN 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-26 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,881
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥3.12600¥31.26
25¥2.92760¥73.19
50¥2.78700¥139.35
100¥2.65290¥265.29
250¥2.48620¥621.55
500¥2.36746¥1,183.73
1,000¥2.25442¥2,254.42
2,500¥2.11318¥5,282.95