Similar

0009507221 | |
|---|---|
DigiKey Part Number | 0009507221-ND |
Manufacturer | |
Manufacturer Product Number | 0009507221 |
Description | CONN RCPT HSG 22POS 3.96MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009507221 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-640251-2 | TE Connectivity AMP Connectors | 0 | 2-640251-2-ND | ¥2.47466 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.77549 | ¥17,326.47 |
























